Vishay Semiconductor SMCJ33C-E3/9AT

Tvs 1.5KW Bidir 33V 5% Smc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage33 V
Peak Pulse Current25.4 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ33C-E3/9AT.

Arrow Electronics
Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.191
$ 0.191
Stock
7,500
3,568,596
3,568,596
Authorized Distributors
0
13
13
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
36.7 V
40.6 V
40.6 V
Clamping Voltage
59 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.4 A
28.1 A
28.1 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMCJ33C-E3/9AT.

Descriptions

Descriptions of Vishay Semiconductor SMCJ33C-E3/9AT provided by its distributors.

TVS 1.5KW BIDIR 33V 5% SMC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
CompositionZener
Leakage Current1 µA
Max Operating Temperature150 °C
Max Surge Current200 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage33 V
Peak Pulse Current25.4 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ33C-E3/9AT.

Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago