Bourns SMCJ28CA

Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage35.8 V
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage35.8 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current33 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ28CA.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
element14
Datasheet5 pages11 years ago
Datasheet4 pages20 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Inventory History

3 month trend:
-1.32%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.287
$ 0.287
Stock
293,578
1,421,093
1,421,093
Authorized Distributors
11
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
35.8 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
33 A
33 A
33 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ28CA.

Related Parts

Descriptions

Descriptions of Bourns SMCJ28CA provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
A 28V, 1.5kW, bi-directional, SMC pkg TVS diode | Bourns SMCJ28CA
Diode TVS Single Bi-Dir 28V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 28V 1.5kW BIDIR SMC
TVS DIODE 28VWM 45.4VC DO214AB
Diode; Product Range:Smcj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:45.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:31.1V; Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ28CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ28CA.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage35.8 V
Clamping Voltage45.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage35.8 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current33 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ28CA.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
element14
Datasheet5 pages11 years ago
Datasheet4 pages20 years ago
_legacy Avnet
Datasheet5 pages13 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago