Vishay Semiconductor SMCJ26HE3/57T

Tvs 1.5KW Unidir 26V 10% Smc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage28.9 V
Clamping Voltage46.6 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current32.2 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage26 V
Peak Pulse Current32.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ26HE3/57T.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.215
Stock
6,462
496,734
496,734
Authorized Distributors
0
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.9 V
30 V
30 V
Clamping Voltage
46.6 V
53.5 V
53.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
32.2 A
187 A
187 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMCJ26HE3/57T.

Descriptions

Descriptions of Vishay Semiconductor SMCJ26HE3/57T provided by its distributors.

TVS 1.5KW UNIDIR 26V 10% SMC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage28.9 V
Clamping Voltage46.6 V
CompositionZener
Max Operating Temperature150 °C
Max Surge Current32.2 A
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage26 V
Peak Pulse Current32.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCJ26HE3/57T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago