Bourns SMCJ24A

TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage30.7 V
Clamping Voltage38.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage30.7 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current38.6 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ24A.

Factory Futures
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+15.47%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.22
$ 0.22
Stock
527,788
1,101,510
1,101,510
Authorized Distributors
15
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.7 V
26.7 V
26.7 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
38.6 A
38.6 A
38.6 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ24A.

Related Parts

Descriptions

Descriptions of Bourns SMCJ24A provided by its distributors.

TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
A 24V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ24A
Trans Voltage Suppressor Diode, 1500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
DIO TVS VWM 24V 1.5kW UNIDIR SMC
Diode; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:38.9V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:26.7V; Qualification:- Rohs Compliant: Yes |Bourns SMCJ24A.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ24A.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage30.7 V
Clamping Voltage38.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage30.7 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current38.6 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ24A.

Factory Futures
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages7 years ago
element14 APAC
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet4 pages20 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago