Vishay SMCJ20CA-E3/57T

SMCJ Series 35.8 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage27.1 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current46.3 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage20 V
Peak Pulse Current46.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ20CA-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages9 years ago
Verical
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+1.43%

Alternate Parts

Price @ 1000
$ 0.218
$ 0.265
$ 0.265
Stock
466,435
1,392,987
1,392,987
Authorized Distributors
11
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
22.2 V
22.2 V
22.2 V
Clamping Voltage
32.4 V
32.4 V
32.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
46.3 A
46.3 A
46.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCJ20CA-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SMCJ20CA-E3/57T provided by its distributors.

SMCJ Series 35.8 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Diode TVS Single Bi-Dir 20V 1.5KW 2-Pin SMC T/R
TVS DIODE 20VWM 32.4VC DO214AB
二极管, TVS, 双向, 20V, DO-214AB-2;
French Electronic Distributor since 1988
Surface Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ20CA-E357T
  • SMCJ20CA-E3\57T
  • SMCJ20CAE357T

Technical Specifications

Physical
Case/PackageSMC
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage27.1 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current1 µA
Max Surge Current46.3 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage20 V
Peak Pulse Current46.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Reverse Breakdown Voltage22.2 V
Reverse Standoff Voltage20 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMCJ20CA-E3/57T.

Newark
Datasheet6 pages15 years ago
Datasheet6 pages2 years ago
Datasheet5 pages9 years ago
Verical
Datasheet5 pages11 years ago
Future Electronics
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet5 pages11 years ago
Arrow Electronics
Datasheet5 pages11 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago