Littelfuse SMCJ18A

SMCJ Series 29.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage22.1 V
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current51.4 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage18 V
PackagingCut Tape
Peak Pulse Current51.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Reverse Voltage18 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ18A.

element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+17.21%

Alternate Parts

Price @ 1000
$ 0.202
$ 8.387
$ 8.387
Stock
365,899
29,544
29,544
Authorized Distributors
18
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMCJ18A.

Related Parts

Descriptions

Descriptions of Littelfuse SMCJ18A provided by its distributors.

SMCJ Series 29.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 20V 51.4A 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 18V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 20V; Breakdown Voltage Max: 22.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 51.4 / Breakdown Voltage Min. V = 20 / Breakdown Voltage Max. V = 22.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18A.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage22.1 V
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current51.4 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage18 V
PackagingCut Tape
Peak Pulse Current51.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Reverse Voltage18 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ18A.

element14 APAC
Datasheet6 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Mouser
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant