Diodes Inc. SMCJ18A-13

Tvs Diode 18VWM 29.2VC Smc
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current200 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current51.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Working Voltage18 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ18A-13.

Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.305
$ 0.305
Stock
570
678,134
678,134
Authorized Distributors
0
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
20 V
20 V
20 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMCJ18A-13.

Descriptions

Descriptions of Diodes Inc. SMCJ18A-13 provided by its distributors.

TVS DIODE 18VWM 29.2VC SMC

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18A13

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current200 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current51.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Working Voltage18 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ18A-13.

Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet3 pages12 years ago