onsemi SMCJ17A

Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 27.6V 5muA 1.5kW 150C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage20.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current54.3 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape & Reel
Peak Pulse Current54.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)17 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMCJ17A.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages20 years ago
element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Verical
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.82%

Engineering Resources

View Evaluation kits and Reference designs for onsemi SMCJ17A.

Related Parts

Descriptions

Descriptions of onsemi SMCJ17A provided by its distributors.

Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 27.6V 5muA 1.5kW 150C
SMCJ Series 1.5 kW 27.6 Vcl Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode; Reverse Stand-Off Voltage, VRWM:17V; Package/Case:DO-214AB; Breakdown Voltage, Vbr:18.9V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ17A..

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight300 mg
Technical
Breakdown Voltage20.9 V
Clamping Voltage27.6 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage20.9 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current54.3 A
Min Breakdown Voltage18.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage17 V
PackagingTape & Reel
Peak Pulse Current54.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage18.9 V
Reverse Standoff Voltage17 V
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)17 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for onsemi SMCJ17A.

onsemi
Datasheet6 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet4 pages20 years ago
element14 APAC
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page15 years ago
Verical
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago