Littelfuse SMCJ15CA

SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current61.5 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current61.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ15CA.

Farnell
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages14 years ago
Upverter
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+14.39%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.186
$ 0.186
Stock
343,911
2,439,804
2,439,804
Authorized Distributors
16
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
61.5 A
61.5 A
61.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMCJ15CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMCJ15CA provided by its distributors.

SMCJ Series 24.4 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS Diode Array, SMCJ Series, 24.4V Clamping, 61.5A Peak Pulse, 1 Channel | Littelfuse SMCJ15CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 16.7V 61.5A 6.5W -55C~150C TJ
TVS DIODE, 1.5KW, 15V, BIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 18.5V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 61.5 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ15CA.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Reverse Leakage Current1 µA
Max Surge Current61.5 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current61.5 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.62 mm
Length8.13 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ15CA.

Farnell
Datasheet6 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
element14 APAC
Datasheet5 pages14 years ago
Upverter
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant