Diodes Inc. SMCJ13CA-13-F

SMCJ Series 13 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage21.5 V
CompositionZener
Current697 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage15.9 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current69.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
TerminationSMD/SMT
Test Current1 mA
Voltage13 V
Voltage Rating (DC)13 V
Working Voltage13 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ13CA-13-F.

Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet6 pages9 years ago
iiiC
Datasheet6 pages11 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.24%

Alternate Parts

Price @ 1000
$ 0.645
$ 0.187
$ 0.236
$ 0.328
$ 0.248
$ 0.383
$ 14.361
Stock
336,575
352,394
287,616
248,712
259,043
39,784
24,756
Authorized Distributors
7
12
14
4
11
4
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
-
Number of Unidirectional Channels
-
-
-
-
-
-
-
Number of Bidirectional Channels
1
-
1
-
1
-
1
Breakdown Voltage
14.4 V
14.4 V
14.4 V
14.4 V
16.5 V
15.2 V
14.4 V
Clamping Voltage
21.5 V
21.5 V
21.5 V
27.2 V
21.5 V
21.5 V
21.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
69.7 A
69.8 A
69.8 A
368 A
69.7 A
73 A
69.8 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMCJ13CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMCJ13CA-13-F provided by its distributors.

SMCJ Series 13 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 13V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 13V
Diodes Inc SCT
Product Description Demo for Development.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ13CA13F

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage14.4 V
Clamping Voltage21.5 V
CompositionZener
Current697 A
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage15.9 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage14.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current69.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage14.4 V
Reverse Standoff Voltage13 V
TerminationSMD/SMT
Test Current1 mA
Voltage13 V
Voltage Rating (DC)13 V
Working Voltage13 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ13CA-13-F.

Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Datasheet6 pages9 years ago
Technical Drawing5 pages7 years ago
TME
Datasheet6 pages9 years ago
iiiC
Datasheet6 pages11 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago