Bourns SMCJ130A

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage165 V
Clamping Voltage209 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage165 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current7.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage144 V
Reverse Standoff Voltage130 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ130A.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-0.44%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMCJ130A.

Related Parts

Descriptions

Descriptions of Bourns SMCJ130A provided by its distributors.

DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 165V 5muA 5W -55C~150C TJ
Diode TVS Single Uni-Dir 130V 1.5KW 2-Pin DO-214AB
DIO TVS VWM 130V 1.5kW UNIDIR SMC
DIODE TVS 130V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
French Electronic Distributor since 1988
Diode; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:130V; Clamping Voltage Max:209V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:144V; Diode Mounting:Surface Mountrohs Compliant: Yes |Bourns SMCJ130A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage165 V
Clamping Voltage209 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage165 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage144 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage5 V
PackagingDigi-Reel®
Peak Pulse Current7.2 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage144 V
Reverse Standoff Voltage130 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMCJ130A.

Newark
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Datasheet5 pages13 years ago
Datasheet5 pages7 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago
element14
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago