Diodes Inc. SMCJ100CA-13-F

SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage111 V
Clamping Voltage162 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage123 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage111 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current9.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage111 V
Reverse Standoff Voltage100 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ100CA-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet4 pages16 years ago
Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-15.73%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.224
$ 0.224
Stock
345,732
380,609
380,609
Authorized Distributors
10
14
14
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
111 V
111 V
111 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
9.3 A
9.3 A
9.3 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMCJ100CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMCJ100CA-13-F provided by its distributors.

SMCJ Series 100 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Tvs Diode, 1.5Kw, 100V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ100CA-13-F
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Single Bi-Dir 100V 1.5KW 2-Pin SMC T/R
1500W Surface Mount Transient Voltage Suppressor, 5µA, 100V
Diodes Inc SCT
TVS DIODE, 1.5KW, 100V, BIDIR, SMC;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ100CA13F

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage111 V
Clamping Voltage162 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage123 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Reverse Leakage Current5 µA
Max Surge Current200 A
Min Breakdown Voltage111 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current9.3 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Dissipation1.5 kW
Power Line ProtectionNo
Power Rating1.5 kW
Reverse Breakdown Voltage111 V
Reverse Standoff Voltage100 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)100 V
Working Voltage100 V
Dimensions
Height2.62 mm
Length7.11 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMCJ100CA-13-F.

Newark
Datasheet6 pages9 years ago
Datasheet4 pages16 years ago
Datasheet6 pages11 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
TME
Datasheet6 pages9 years ago
Future Electronics
Datasheet6 pages6 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
iiiC
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet3 pages12 years ago