MCC SMCJ1.5KE51CA-TP

1500W 21.7A 5Ã×A 70.1V 48.5V 43.6V 53.6V Bi-Directional SMC(DO-214AB) TVS ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage48.5 V
Clamping Voltage70.1 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current21.7 A
Min Breakdown Voltage48.5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingTape and Reel
Peak Pulse Current21.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage48.5 V
Reverse Standoff Voltage43.6 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMCJ1.5KE51CA-TP.

Upverter
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-1.98%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.187
$ 0.187
Stock
25,872
838,177
838,177
Authorized Distributors
2
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
48.5 V
47.8 V
47.8 V
Clamping Voltage
70.1 V
69.4 V
69.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.6 A
21.6 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMCJ1.5KE51CA-TP.

Related Parts

Descriptions

Descriptions of MCC SMCJ1.5KE51CA-TP provided by its distributors.

1500W 21.7A 5Ã×A 70.1V 48.5V 43.6V 53.6V Bi-Directional SMC(DO-214AB) TVS ROHS
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 43.6VWM 70.1VC DO214AB
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage48.5 V
Clamping Voltage70.1 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature175 °C
Max Power Dissipation1.5 kW
Max Surge Current21.7 A
Min Breakdown Voltage48.5 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingTape and Reel
Peak Pulse Current21.7 A
Peak Pulse Power 1.5 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage48.5 V
Reverse Standoff Voltage43.6 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for MCC SMCJ1.5KE51CA-TP.

Upverter
Datasheet5 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant