Microchip SMCG5649A/TR13

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-215AB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage64.8 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage44.7 V
Min Operating Temperature-55 °C
Peak Pulse Current23.2 A
Peak Pulse Power 1.5 kW
Reverse Standoff Voltage40.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMCG5649A/TR13.

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMCG5649A/TR13.

Descriptions

Descriptions of Microchip SMCG5649A/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 40.2V 1.5KW 2-Pin DO-215AB T/R
TVS DIODE 40.2V 64.8V DO215AB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage64.8 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Min Breakdown Voltage44.7 V
Min Operating Temperature-55 °C
Peak Pulse Current23.2 A
Peak Pulse Power 1.5 kW
Reverse Standoff Voltage40.2 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMCG5649A/TR13.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements