Vishay SMCG40A-E3/57T

1.5Kw, 40V 5%, unidir, smc Tvs Rohs Compliant: Yes |Vishay SMCG40A-E3/57T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage40 V
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMCG40A-E3/57T.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-0.89%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.468
Stock
67,126
64,959
Authorized Distributors
8
7
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
44.4 V
44.4 V
Clamping Voltage
64.5 V
64.5 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
23.3 A
23.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMCG40A-E3/57T.

Related Parts

Descriptions

Descriptions of Vishay SMCG40A-E3/57T provided by its distributors.

1.5Kw,40V 5%,unidir,smc Tvs Rohs Compliant: Yes |Vishay SMCG40A-E3/57T
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMCG T/R
1.5KW,40V 5%,UNIDIR,SMC TVS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCG40AE3/57T
  • SMCG40AE357T

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage44.4 V
Clamping Voltage64.5 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current200 A
Min Breakdown Voltage44.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage40 V
Peak Pulse Current23.3 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage44.4 V
Reverse Standoff Voltage40 V
Schedule B8541100080
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMCG40A-E3/57T.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago