Vishay Semiconductor SMCG10HE3/9AT

Tvs 1.5KW Unidir 10V 10% Smc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage11.1 V
Clamping Voltage18.8 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current79.8 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage10 V
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage10 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCG10HE3/9AT.

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMCG10HE3/9AT.

Descriptions

Descriptions of Vishay Semiconductor SMCG10HE3/9AT provided by its distributors.

TVS 1.5KW UNIDIR 10V 10% SMC

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Technical
Breakdown Voltage11.1 V
Clamping Voltage18.8 V
Max Operating Temperature150 °C
Max Power Dissipation1.5 kW
Max Surge Current79.8 A
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage10 V
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Reverse Standoff Voltage10 V
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMCG10HE3/9AT.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago