STMicroelectronics SMC30J26A

SMC30J Series 3000 W 26 V Uni-Directional Surface Mount Transil Diode - DO-214AB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)26 V
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingCut Tape (CT)
Peak Pulse Current71 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V
Schedule B8541100080
Working Voltage26 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J26A.

Future Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+113%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMC30J26A.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMC30J26A provided by its distributors.

SMC30J Series 3000 W 26 V Uni-Directional Surface Mount Transil Diode - DO-214AB
TVS Diodes / ESD Suppressors 3000W Transil 26V 0.2uA 15kV 8kV Uni
TVS Diode Single Uni-Dir 26V 3KW 2-Pin SMC T/R
ESD Suppressor TVS 15KV 2-Pin SMC T/R
400W TVS, 26V VRM max, SMC, RoHS
STMicroelectronics SCT
Protection |Stmicroelectronics SMC30J26A
DIODE, TVS, 3000W, 30.4V, SMC; Product Range: Transil SMC30J Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdow

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage28.9 V
Clamping Voltage42.1 V
CompositionZener
DirectionUnidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)26 V
Min Breakdown Voltage28.9 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
PackagingCut Tape (CT)
Peak Pulse Current71 A
Peak Pulse Power 3 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage26 V
Schedule B8541100080
Working Voltage26 V
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J26A.

Future Electronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant