STMicroelectronics SMC30J18CA

TVS Diodes / ESD Suppressors 3000W Transil 18V 0.2uA 15kV 8kV BI
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
DirectionBidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)18 V
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current103 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage18 V
Working Voltage18 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J18CA.

STMicroelectronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-2.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMC30J18CA.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMC30J18CA provided by its distributors.

TVS Diodes / ESD Suppressors 3000W Transil 18V 0.2uA 15kV 8kV BI
DIODE, TVS, 3000W, 21.1V, SMC; Product Range: Transil SMC30J Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Transient Voltage Suppressor, Tvs, Transil Smc30J Series, Bidirectional, 18 V, Do-214Ab, 2, 20 V Rohs Compliant: Yes |Stmicroelectronics SMC30J18CA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage20 V
Clamping Voltage29.2 V
CompositionZener
DirectionBidirectional
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Max Power Dissipation3 kW
Max Repetitive Reverse Voltage (Vrrm)18 V
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current103 A
Peak Pulse Power 3 kW
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage18 V
Working Voltage18 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMC30J18CA.

STMicroelectronics
Datasheet10 pages11 years ago
element14 APAC
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant