STMicroelectronics SMBYW04-200

Diode Rectifier SMBYW04/200 SGS THOMSON RoHS Ampere=4 V=200 SMC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current4 A
Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current70 A
Min Operating Temperature-65 °C
Output Current4 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Voltage200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBYW04-200.

Mouser
Datasheet6 pages24 years ago
Arrow Electronics
Datasheet6 pages24 years ago

Alternate Parts

Price @ 1000
$ 0.219
$ 0.376
$ 0.127
$ 0.135
$ 0.175
$ 0.122
$ 0.152
$ 0.117
Stock
283,779
3,328,254
1,245,583
348,394
3,358,187
602,649
18,882
19,529
70,455
Authorized Distributors
0
10
10
13
9
10
9
5
3
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMB
SMC
SMC
SMC
SMC
SMC
-
Forward Voltage
1.25 V
1.05 V
1.05 V
1.15 V
1.15 V
1.2 V
1.15 V
1.15 V
1.2 V
Reverse Voltage (DC)
-
-
-
-
200 V
-
-
-
-
Average Rectified Current
4 A
4 A
4 A
3 A
3 A
3 A
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
-
-
-
10 µA
-
-
Reverse Recovery Time
35 ns
30 ns
30 ns
2.5 µs
5 ns
2.5 µs
150 ns
2.5 µs
-

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMBYW04-200.

Descriptions

Descriptions of STMicroelectronics SMBYW04-200 provided by its distributors.

Diode Rectifier SMBYW04/200 SGS THOMSON RoHS Ampere=4 V=200 SMC
Halfin
4 A 200 V SILICON RECTIFIER DIODE DO-214AB
Diode Switching 200V 4A 2-Pin SMC T/R
Hign Efficiency Fast Recovery Diode
French Electronic Distributor since 1988

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBYW04/200
  • SMBYW04200

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current4 A
Current4 A
Current Rating4 A
Element ConfigurationSingle
Forward Current4 A
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current70 A
Min Operating Temperature-65 °C
Output Current4 A
PackagingCut Tape (CT)
Peak Non-Repetitive Surge Current70 A
Peak Reverse Current10 µA
PolarityStandard
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage200 V
Voltage200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBYW04-200.

Mouser
Datasheet6 pages24 years ago
Arrow Electronics
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant