STMicroelectronics SMBYT03-400

Ultrafast Recovery Rectifier Diode


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
37M5914 0 ··
element14 APAC
9886427 0 ··
SGD
0.745 0.624 0.467 0.265 0.265
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
SMBYT03-400 40,000 Send RFQ »
Abacus Technologies
SMBYT03400 1,166 ··
STLAA.com
SMBYT03-400 367 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SMBYT03-400 Contact ··

Descriptions

Ultrafast Recovery Rectifier Diode
STMicroelectronics
DIODE, FAST, 3A, 400V, SMC; Diode Type:Fast Recovery; Voltage, Vrrm:400V; Current, If AV:3A; Current, Ifsm:60A; Time, trr Typ:25ns; Voltage, Vf Max:1.5V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:SMB; No. of Pins:2;;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Surface Mount
Forward Voltage 1.5 V
Current Rating 3 A
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Lifecycle Status Obsolete
Output Current 3 A (max)
RoHS Compliant
Polarity Standard
Number of Pins 2
Voltage Rating (DC) 400 V
Packaging Cut Tape (CT)

Documents

Future Electronics
Datasheet 5 pages 17 years ago
Datasheet 5 pages 17 years ago
Digi-Key
Datasheet 5 pages 17 years ago

Images

Alternate Names

ST MICRO SMBYT03-400
STM SMBYT03-400
SGS SMBYT03-400
SGS THOMSON SMBYT03-400
INMOS SMBYT03-400
SGS THOMPSON SMBYT03-400
SESCOSEM SMBYT03-400
STMICR SMBYT03-400
ST8 SMBYT03-400
STMICROE SMBYT03-400
WAFERSCALE SMBYT03-400
SGS-ATES SMBYT03-400
ST/SGS SMBYT03-400
ST MICROELECTRONICS SEMI SMBYT03-400
THOMS SMBYT03-400
ST MIC SMBYT03-400
SGST SMBYT03-400
STMICROELECTRON SMBYT03-400
WAFERSCALE INTEGRATION INC SMBYT03-400
SGS-Thomson Microelectronics SMBYT03-400
STMICROELECT SMBYT03-400
SGS THOMP SMBYT03-400
SGS/ST SMBYT03-400
FAROUDJA SMBYT03-400
STMICROEL SMBYT03-400
ST Microeletronics SMBYT03-400

Search for other parts like SMBYT03 »