Vishay Semiconductor SMBJ8.0CA-E3/51

Tvs 600W 8V Bidirect Smb

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
Leakage Current100 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage8 V
PackagingBulk
Peak Pulse Current44.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ8.0CA-E3/51.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
3,940
1,435,474
1,435,474
Authorized Distributors
0
14
14
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.89 V
8.33 V
8.33 V
Clamping Voltage
13.6 V
12.9 V
12.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
44.1 A
5 A
5 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ8.0CA-E3/51.

Descriptions

Descriptions of Vishay Semiconductor SMBJ8.0CA-E3/51 provided by its distributors.

TVS 600W 8V BIDIRECT SMB
TVS SGL BI-DIR 8V 600W 2PIN SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.89 V
Clamping Voltage13.6 V
Leakage Current100 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage8 V
PackagingBulk
Peak Pulse Current44.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage8.89 V
Reverse Standoff Voltage8 V
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ8.0CA-E3/51.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago