Bourns SMBJ78CA

126V Clamp 4.8A Ipp Tvs Diode Surface Mount SMB (DO-214AA)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage99.7 V
Clamping Voltage126 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current4.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ78CA.

Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
-7.44%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.111
$ 0.111
Stock
325,164
662,776
662,776
Authorized Distributors
10
9
9
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
99.7 V
99.7 V
99.7 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
4.7 A
4.7 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ78CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ78CA provided by its distributors.

126V Clamp 4.8A Ipp Tvs Diode Surface Mount SMB (DO-214AA)
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
ESD Suppressors / TVS Diodes 78volts 5uA 4.7 Amps Bi-Dir
Dio Tvs Vwm 78V 600W Bidir Smb

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ78CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage99.7 V
Clamping Voltage126 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingDigi-Reel®
Peak Pulse Current4.8 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ78CA.

Master Electronics
Datasheet6 pages4 years ago
Datasheet5 pages11 years ago
Electro Sonic
Datasheet5 pages14 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago