MCC SMBJ70CA-TP

5.3A 1Ã×A 113V 77.8V 70V 86V Bi-Directional SMB(DO-214AA) TVS ROHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.8 V
PackagingCut Tape
Power Rating600 W
Schedule B8541100080
Voltage Rating (DC)70 V

Documents

Download datasheets and manufacturer documentation for MCC SMBJ70CA-TP.

element14 APAC
Datasheet8 pages23 years ago
Newark
Datasheet9 pages16 years ago
Future Electronics
Datasheet9 pages16 years ago
Datasheet9 pages16 years ago

Inventory History

3 month trend:
-0.67%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.084
$ 0.084
Stock
20,806
2,537,669
2,537,669
Authorized Distributors
3
8
8
Polarity
-
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
77.8 V
77.8 V
77.8 V
Clamping Voltage
-
146 V
146 V
Peak Pulse Power
-
600 W
600 W
Peak Pulse Current
-
27 A
27 A

Engineering Resources

View Evaluation kits and Reference designs for MCC SMBJ70CA-TP.

Related Parts

Descriptions

Descriptions of MCC SMBJ70CA-TP provided by its distributors.

5.3A 1Ã×A 113V 77.8V 70V 86V Bi-Directional SMB(DO-214AA) TVS ROHS
SMBJ Series 113 V 600 W Bi-Directional Transient Voltage Suppressor Diode - SMB
TVS-DIODE, 113V, BIDIRECTIONAL, DO-214AA; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:70V;
TVS Diode Single Bi-Dir 70V 600W 2-Pin SMB T/R

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage77.8 V
PackagingCut Tape
Power Rating600 W
Schedule B8541100080
Voltage Rating (DC)70 V

Documents

Download datasheets and manufacturer documentation for MCC SMBJ70CA-TP.

element14 APAC
Datasheet8 pages23 years ago
Newark
Datasheet9 pages16 years ago
Future Electronics
Datasheet9 pages16 years ago
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant