Vishay SMBJ7.0A-E3/52

600 W 7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage8.6 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current3.3 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
Peak Pulse Current5.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage7.78 V
Reverse Standoff Voltage7 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.0A-E3/52.

Farnell
Datasheet5 pages7 years ago
Verical
Datasheet6 pages15 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages14 years ago
Newark
Datasheet6 pages2 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+43.81%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.104
$ 0.225
$ 0.131
$ 0.117
$ 0.186
Stock
880,006
694,113
19,657
51,023
74,044
29,995
Authorized Distributors
13
10
1
9
6
5
Polarity
Unidirectional
Unidirectional
Unidirectional
-
-
-
Number of Unidirectional Channels
-
1
1
-
-
1
Number of Bidirectional Channels
-
-
-
-
-
-
Breakdown Voltage
7.78 V
8.95 V
8.95 V
8.2 V
-
-
Clamping Voltage
12 V
12 V
12 V
12 V
-
12 V
Peak Pulse Power
600 W
600 W
600 W
600 W
-
600 W
Peak Pulse Current
5.3 A
5.3 A
5.3 A
50 A
-
5.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ7.0A-E3/52.

Related Parts

Descriptions

Descriptions of Vishay SMBJ7.0A-E3/52 provided by its distributors.

600 W 7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 600W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 7V 600W 2-Pin SMB T/R
12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TVS DIODE, UNIDIR, 7V, DO-214AA-2;
TVS Diode; Reverse Stand-Off Voltage, VRWM:7V; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Standoff Voltage:7kV; Mounting Type:Through Hole; Polarization:Unipolar ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.0A-E3/52.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.78 V
Clamping Voltage12 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage8.6 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current3.3 A
Min Breakdown Voltage7.78 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage7 V
Peak Pulse Current5.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage7.78 V
Reverse Standoff Voltage7 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.0A-E3/52.

Farnell
Datasheet5 pages7 years ago
Verical
Datasheet6 pages15 years ago
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages14 years ago
Newark
Datasheet6 pages2 years ago
Datasheet5 pages11 years ago
TME
Datasheet5 pages5 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago