Taiwan Semiconductor SMBJ60A

Diode TVS Single Uni-Directional 60V 600W 2-Pin DO-214AA
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage70.2 V
Clamping Voltage96.8 V
Forward Voltage1 V
Max Breakdown Voltage73.7 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage66.7 V
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage60 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ60A.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages3 years ago
Taiwan Semiconductor
Datasheet7 pages9 years ago
Newark
Datasheet8 pages7 years ago

Inventory History

3 month trend:
+1.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMBJ60A.

Descriptions

Descriptions of Taiwan Semiconductor SMBJ60A provided by its distributors.

Diode TVS Single Uni-Directional 60V 600W 2-Pin DO-214AA
600W 70.2V 5% Unidirectional TVS
TVS DIODE 60VWM 96.8VC DO214AA
Tvs Diode, 600W, 60V, Unidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:60V; Clamping Voltage Vc Max:96.8V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ60A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Technical
Breakdown Voltage70.2 V
Clamping Voltage96.8 V
Forward Voltage1 V
Max Breakdown Voltage73.7 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage66.7 V
Peak Pulse Current6.5 A
Peak Pulse Power 600 W
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage60 V
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ60A.

Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages3 years ago
Taiwan Semiconductor
Datasheet7 pages9 years ago
Newark
Datasheet8 pages7 years ago