Vishay Semiconductor SMBJ6.5CA/54

Tvs J-lead 600W 6.5V Bi-dir SMD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage11.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current53.6 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage6.5 V
Voltage Rating (DC)6.5 V
Dimensions
Height2.44 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ6.5CA/54.

DigiKey
Datasheet6 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ6.5CA/54.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SMBJ6.5CA/54 provided by its distributors.

TVS J-LEAD 600W 6.5V BI-DIR SMD
DO-214AA(SMBJ) TVS ROHS

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5CA-54

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage11.2 V
CompositionZener
Max Operating Temperature150 °C
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current53.6 A
Peak Pulse Power 600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage6.5 V
Voltage Rating (DC)6.5 V
Dimensions
Height2.44 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ6.5CA/54.

DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago