Diodes Inc. SMBJ6.5A-13-F

Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.3 V
Clamping Voltage11.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage8.3 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current500 µA
Max Surge Current53.6 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current53.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6.5 V
Working Voltage6.5 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ6.5A-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-48.87%

Alternate Parts

Price @ 1000
$ 0.066
$ 0.126
$ 0.126
Stock
648,405
767,325
767,325
Authorized Distributors
10
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.3 V
7.58 V
7.58 V
Clamping Voltage
11.2 V
14.5 V
14.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
53.6 A
276 A
276 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ6.5A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ6.5A-13-F provided by its distributors.

Protection Tvs Unidirectional Smb 600W 6.5V Rohs 3K Rohs Compliant: Yes
SMBJ Series 6.5 V 600 W SMT Uni-Directional Transient Voltage Suppressor - SMB
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 6.5V 600W 2-Pin SMB T/R
600W Surface Mount Transient Voltage Suppressor, 500µA, 6.5V
Diodes Inc SCT
TVS DIODE, 600W, 6.5V, UNIDIR, SMB;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.5A-13-F.
  • SMBJ6.5A13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage8.3 V
Clamping Voltage11.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current500 µA
Max Breakdown Voltage8.3 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current500 µA
Max Surge Current53.6 A
Min Breakdown Voltage7.22 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingCut Tape
Peak Pulse Current53.6 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage7.22 V
Reverse Standoff Voltage6.5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6.5 V
Working Voltage6.5 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ6.5A-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant