Vishay Semiconductor SMBJ6.0C-E3/52

Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.67 V
Clamping Voltage11.4 V
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage6 V
Peak Pulse Current5.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ6.0C-E3/52.

Arrow Electronics
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.16
$ 0.16
Stock
3,830
730,230
730,230
Authorized Distributors
0
21
21
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
6.67 V
6.67 V
6.67 V
Clamping Voltage
11.4 V
10.3 V
10.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.6 A
58.3 A
58.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ6.0C-E3/52.

Descriptions

Descriptions of Vishay Semiconductor SMBJ6.0C-E3/52 provided by its distributors.

Diode TVS Single Bi-Dir 6V 600W 2-Pin SMB T/R
TVS BIDIRECT 600W 6.0V 10% SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.67 V
Clamping Voltage11.4 V
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage6 V
Peak Pulse Current5.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Breakdown Voltage6.67 V
Reverse Standoff Voltage6 V
Test Current1 mA
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ6.0C-E3/52.

Arrow Electronics
Datasheet6 pages12 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago