Littelfuse SMBJ6.0A

SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.67 V
Clamping Voltage10.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage7.37 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current800 µA
Max Surge Current6.2 A
Min Breakdown Voltage6.67 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage60 V
PackagingTape & Reel
Peak Pulse Current58.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage66.7 V
Reverse Standoff Voltage6 V
Reverse Voltage6 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ6.0A.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-20.49%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.072
$ 0.072
Stock
1,064,716
1,247,983
1,247,983
Authorized Distributors
19
14
14
Polarity
Unidirectional
-
-
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.67 V
66.7 V
66.7 V
Clamping Voltage
10.3 V
96.8 V
96.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
58.3 A
6.2 A
6.2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ6.0A.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ6.0A provided by its distributors.

SMBJ Series 10.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Tvs Diode, 600W, 6V, Unidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:6V; Clamping Voltage Vc Max:10.3V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ6.0A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 58.3 / Breakdown Voltage Min. V = 6.67 / Breakdown Voltage Max. V = 7.37 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 800 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0A.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.67 V
Clamping Voltage10.3 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage7.37 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current800 µA
Max Surge Current6.2 A
Min Breakdown Voltage6.67 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage60 V
PackagingTape & Reel
Peak Pulse Current58.3 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage66.7 V
Reverse Standoff Voltage6 V
Reverse Voltage6 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Voltage Rating (DC)6 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ6.0A.

Littelfuse SCT
Datasheet6 pages6 years ago
TME
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages18 years ago
Datasheet6 pages8 years ago
Newark
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages3 years ago
Future Electronics
Datasheet6 pages10 years ago
Datasheet5 pages15 years ago
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet4 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant