Vishay SMBJ58A-E3/5B

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
Peak Pulse Current6.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ58A-E3/5B.

Future Electronics
Datasheet5 pages6 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
$ 0.087
$ 0.087
Stock
275,171
2,575,658
2,575,658
Authorized Distributors
7
14
14
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
64.4 V
64.4 V
64.4 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.4 A
6.4 A
6.4 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ58A-E3/5B.

Related Parts

Descriptions

Descriptions of Vishay SMBJ58A-E3/5B provided by its distributors.

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB T/R
TVS Diodes / ESD Suppressors 600W 58V 5% Uni
TVS DIODE 58VWM 93.6VC DO214AA
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ58A-E35B
  • SMBJ58AE35B

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage64.4 V
Clamping Voltage93.6 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage64.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage58 V
Peak Pulse Current6.4 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage64.4 V
Reverse Standoff Voltage58 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ58A-E3/5B.

Future Electronics
Datasheet5 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago