Bourns SMBJ5.0CA

ESD Suppressors / TVS Diodes - 5V - 600W - 2-Pin - DO-214AA - Surface Mount.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.25 V
Clamping Voltage9.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1.6 mA
Max Breakdown Voltage7.25 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1.6 mA
Max Surge Current100 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ5.0CA.

element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Inventory History

3 month trend:
+7.21%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.095
$ 0.095
Stock
1,136,244
4,410,031
4,410,031
Authorized Distributors
16
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
7.25 V
6.4 V
6.4 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
65.2 A
65.2 A

Engineering Resources

View Evaluation kits and Reference designs for Bourns SMBJ5.0CA.

Related Parts

Descriptions

Descriptions of Bourns SMBJ5.0CA provided by its distributors.

ESD Suppressors / TVS Diodes - 5V - 600W - 2-Pin - DO-214AA - Surface Mount.
A 5.0V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ5.0CA
TVS Diodes / ESD Suppressors 5volts 800uA 65.2 Amps Bi-Dir
TVS Diode Single Bi-Dir 5V 600W 2-Pin SMB T/R
DIO TVS VWM 5.0V 600W BIDIR SMB
French Electronic Distributor since 1988
DIODE; Product Range:SMBJ Series; TVS Po; DIODE; Product Range:SMBJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Clamping Voltage Vc Max:9.2V; Diode Case Style:DO-214AA; No. of Pins:2Pins; Breakdown Voltage Min:6.4V; Breakdown Voltage Max:7.25V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0CA.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage7.25 V
Clamping Voltage9.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1.6 mA
Max Breakdown Voltage7.25 V
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1.6 mA
Max Surge Current100 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage3.5 V
PackagingCut Tape
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Bourns SMBJ5.0CA.

element14 APAC
Datasheet5 pages11 years ago
Newark
Datasheet5 pages6 years ago
Datasheet5 pages9 years ago
Datasheet5 pages9 years ago
Electro Sonic
Datasheet6 pages4 years ago
element14
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
iiiC
Datasheet5 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago