Vishay SMBJ5.0A-E3/52

SMBJ Series 600 W 5 V Uni Directional Surface Mount TVS Diode - DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight96 mg
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
Current33 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current800 µA
Max Breakdown Voltage7.07 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current800 µA
Max Surge Current3.3 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Voltage5 V
Voltage Rating (DC)5 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ5.0A-E3/52.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Upverter
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+1.08%

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ5.0A-E3/52.

Related Parts

Descriptions

Descriptions of Vishay SMBJ5.0A-E3/52 provided by its distributors.

SMBJ Series 600 W 5 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diode, Tvs, 5V, Unidirectional, Do-214Aa-2, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ5.0A-E3/52.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 65.2 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7.07 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 800 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0A-E3/52.
  • SMBJ5.0A-E3/52..

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight96 mg
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
Current33 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current800 µA
Max Breakdown Voltage7.07 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current800 µA
Max Surge Current3.3 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
PackagingCut Tape
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100080
TerminationSMD/SMT
Test Current10 mA
Voltage5 V
Voltage Rating (DC)5 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ5.0A-E3/52.

Newark
Datasheet6 pages15 years ago
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago
_legacy Avnet
Datasheet6 pages14 years ago
element14 APAC
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
Datasheet5 pages7 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Arrow Electronics
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Upverter
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages16 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago