Diodes Inc. SMBJ5.0A-13-F

SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance3 nF
Clamping Voltage9.2 V
CompositionZener
Current100 A
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage5 V
Leakage Current800 µA
Max Breakdown Voltage7.23 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current65.2 A
Max Power Dissipation600 W
Max Reverse Leakage Current800 µA
Max Surge Current65.2 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage5 V
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ5.0A-13-F.

Newark
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages17 years ago

Inventory History

3 month trend:
-33.37%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.116
$ 0.116
Stock
6,444,705
4,987,775
4,987,775
Authorized Distributors
12
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.4 V
6.4 V
6.4 V
Clamping Voltage
9.2 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
275 A
275 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ5.0A-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ5.0A-13-F provided by its distributors.

SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R / TVS DIODE 5VWM 9.2VC SMB
TVS DIODE, 9.2V, 600W, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 9.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.4V; Breakdown Voltage Max: 7.23V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0A-13-F.
  • SMBJ5.0A-13F
  • SMBJ5.0A13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Capacitance3 nF
Clamping Voltage9.2 V
CompositionZener
Current100 A
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage5 V
Leakage Current800 µA
Max Breakdown Voltage7.23 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current65.2 A
Max Power Dissipation600 W
Max Reverse Leakage Current800 µA
Max Surge Current65.2 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Schedule B8541100050
TerminationSMD/SMT
Test Current10 mA
Voltage5 V
Voltage Rating (DC)5 V
Working Voltage5 V
Dimensions
Height2.5 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ5.0A-13-F.

Newark
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
TME
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant