Vishay Semiconductor SMBJ48-E3/5B

Tvs Unidir 600W 48V 10% Smb
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage53.3 V
Clamping Voltage85.5 V
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
Peak Pulse Current7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ48-E3/5B.

Arrow Electronics
Datasheet6 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.13
$ 0.13
Stock
1
967,824
967,824
Authorized Distributors
0
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
53.3 V
53.3 V
53.3 V
Clamping Voltage
85.5 V
100 V
100 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7 A
40 A
40 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ48-E3/5B.

Descriptions

Descriptions of Vishay Semiconductor SMBJ48-E3/5B provided by its distributors.

TVS UNIDIR 600W 48V 10% SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage53.3 V
Clamping Voltage85.5 V
Leakage Current1 µA
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Surge Current100 A
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage48 V
Peak Pulse Current7 A
Peak Pulse Power 600 W
PolarityUnidirectional
Reverse Breakdown Voltage53.3 V
Reverse Standoff Voltage48 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ48-E3/5B.

Arrow Electronics
Datasheet6 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago