Vishay Semiconductor SMBJ45CAHE3/5B

TransZorb Series DO-214AA 600 W 45 V Surface Mount TVS Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage50 V
Clamping Voltage72.7 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage50 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage45 V
Peak Pulse Current8.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Standoff Voltage45 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ45CAHE3/5B.

Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.101
$ 0.119
$ 0.094
$ 0.138
$ 0.22
$ 0.119
Stock
3,990
2,076,987
338,690
415,218
343,384
96,236
292,664
Authorized Distributors
0
12
15
10
13
8
4
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
-
-
-
-
Number of Bidirectional Channels
-
-
1
1
1
-
-
Breakdown Voltage
50 V
50 V
50 V
57.5 V
57.5 V
52.7 V
50 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
72.7 V
72.7 V
72.7 V
72.7 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
600 W
Peak Pulse Current
8.3 A
8.3 A
8.3 A
8.3 A
8.3 A
8.6 A
8.3 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ45CAHE3/5B.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SMBJ45CAHE3/5B provided by its distributors.

TransZorb Series DO-214AA 600 W 45 V Surface Mount TVS Diode
Diode TVS Single Bi-Dir 45V 600W 2-Pin SMB T/R
TVS BIDIR 600W 45V 5% SMB
600W 45V 5% BI DO214AA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage50 V
Clamping Voltage72.7 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage50 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage45 V
Peak Pulse Current8.3 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Standoff Voltage45 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ45CAHE3/5B.

Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago