Vishay SMBJ43CAHE3/52

Diode TVS Single Bi-Dir 43V 600W 2-Pin DO-214AA T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage47.8 V
Clamping Voltage69.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage47.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage43 V
Peak Pulse Current8.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage47.8 V
Reverse Standoff Voltage43 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ43CAHE3/52.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.122
$ 0.102
$ 0.089
$ 0.143
$ 0.119
$ 0.117
Stock
161,562
1,138,676
1,163,083
2,423,659
901,789
102,847
47,291
58,888
Authorized Distributors
0
14
19
11
10
11
6
3
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
-
-
-
-
-
Number of Bidirectional Channels
1
-
1
1
1
-
-
-
Breakdown Voltage
47.8 V
47.8 V
47.8 V
54.9 V
54.9 V
50.3 V
47.8 V
47.8 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
69.4 V
69.4 V
69.4 V
69.4 V
69.4 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
600 W
600 W
Peak Pulse Current
8.6 A
8.6 A
8.7 A
8.6 A
8.6 A
9 A
8.6 A
8.6 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ43CAHE3/52.

Related Parts

Descriptions

Descriptions of Vishay SMBJ43CAHE3/52 provided by its distributors.

Diode TVS Single Bi-Dir 43V 600W 2-Pin DO-214AA T/R
TVS DIODE 43VWM 69.4VC DO214AA
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage47.8 V
Clamping Voltage69.4 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage47.8 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage43 V
Peak Pulse Current8.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage47.8 V
Reverse Standoff Voltage43 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ43CAHE3/52.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago