STMicroelectronics SMBJ36CA-TR

SMBJ Series 600 W 42.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage42.1 V
Clamping Voltage76 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage42.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)36 V
Max Reverse Leakage Current200 nA
Max Surge Current10.3 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage36 V
PackagingDigi-Reel®
Peak Pulse Current52 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ36CA-TR.

TME
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
Verical
Datasheet10 pages18 years ago

Inventory History

3 month trend:
-44.56%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.092
$ 0.092
Stock
3,407,229
4,388,513
4,388,513
Authorized Distributors
11
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
42.1 V
40 V
40 V
Clamping Voltage
76 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
52 A
10.3 A
10.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMBJ36CA-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMBJ36CA-TR provided by its distributors.

SMBJ Series 600 W 42.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
TVS DIODE, 600W, 35V, BIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 76V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Bidirectional TVS; Operating Voltage: 36V; Peak Pulse Current Ippm: 10.3A; Power Dissipation Pd: 600W
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 36 / Clamping Voltage V = 58.1 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 10.3 / Breakdown Voltage Min. V = 40 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ36CA-TR.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage42.1 V
Clamping Voltage76 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current200 nA
Max Breakdown Voltage42.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)36 V
Max Reverse Leakage Current200 nA
Max Surge Current10.3 A
Min Breakdown Voltage40 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage36 V
PackagingDigi-Reel®
Peak Pulse Current52 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage40 V
Reverse Standoff Voltage36 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ36CA-TR.

TME
Datasheet10 pages18 years ago
STMicroelectronics
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
Verical
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant