Taiwan Semiconductor SMBJ36A

SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage42.1 V
Clamping Voltage58.1 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage44.2 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage36 V
Peak Pulse Current10.8 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage36 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)35 V
Dimensions
Height2.61 mm
Length4.75 mm
Width3.73 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ36A.

Taiwan Semiconductor
Datasheet8 pages5 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages3 years ago

Inventory History

3 month trend:
+23.22%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.085
$ 0.085
Stock
141,866
5,345,287
5,345,287
Authorized Distributors
13
16
16
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
40 V
40 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
10.8 A
10.3 A
10.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor SMBJ36A.

Related Parts

Descriptions

Descriptions of Taiwan Semiconductor SMBJ36A provided by its distributors.

SMBJ Series 600 W 36 V 58.1 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA
Diode TVS Single Uni-Directional 36V 600W 2-Pin DO-214AA - Tape and Reel
Tvs Diode, 600W, 36V, Unidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:36V; Clamping Voltage Vc Max:58.1V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMBJ36A

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)
  • TAIWANSEMICONDUCTO

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage42.1 V
Clamping Voltage58.1 V
DirectionUnidirectional
Element ConfigurationSingle
Forward Voltage1 V
Max Breakdown Voltage44.2 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage36 V
Peak Pulse Current10.8 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation200 mW
Power Rating600 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage36 V
Schedule B8541100080
Test Current1 mA
Voltage Rating (DC)35 V
Dimensions
Height2.61 mm
Length4.75 mm
Width3.73 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMBJ36A.

Taiwan Semiconductor
Datasheet8 pages5 years ago
Datasheet7 pages9 years ago
Newark
Datasheet8 pages7 years ago
Future Electronics
Datasheet8 pages3 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant