Littelfuse SMBJ350CA

SMBJ Series 567 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage391 V
Clamping Voltage567 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage432 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current1.1 A
Min Breakdown Voltage391 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage350 V
PackagingTape & Reel
Peak Pulse Current1.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage391 V
Reverse Standoff Voltage350 V
Reverse Voltage350 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ350CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Newark
Datasheet6 pages8 years ago
Datasheet3 pages20 years ago
Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+46.80%

Alternate Parts

Price @ 1000
$ 0.182
$ 0.206
$ 0.206
Stock
389,940
107,872
107,872
Authorized Distributors
14
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
391 V
432 V
432 V
Clamping Voltage
567 V
-
-
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
1.1 A
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ350CA.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ350CA provided by its distributors.

SMBJ Series 567 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 391V 1.1A 5W -65C~150C TJ
Diode, Tvs, 350V, 600W,bi, Smb; Product Range:-; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:350V; Clamping Voltage Vc Max:567V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Min:391V; Breakdown Rohs Compliant: Yes |Littelfuse SMBJ350CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 350 / Clamping Voltage V = 567 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.1 / Breakdown Voltage Min. V = 391 / Breakdown Voltage Max. V = 432 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage391 V
Clamping Voltage567 V
CompositionZener
DirectionBidirectional
Leakage Current1 µA
Max Breakdown Voltage432 V
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current1.1 A
Min Breakdown Voltage391 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage350 V
PackagingTape & Reel
Peak Pulse Current1.1 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage391 V
Reverse Standoff Voltage350 V
Reverse Voltage350 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)350 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ350CA.

element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Littelfuse SCT
Datasheet6 pages6 years ago
Newark
Datasheet6 pages8 years ago
Datasheet3 pages20 years ago
Upverter
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages3 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant