Vishay SMBJ28A-E3/52

TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R / TVS DIODE 28VWM 45.5VC SMB
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage34.4 V
Clamping Voltage45.4 V
Current132 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current13.2 A
Manufacturer Package IdentifierSMBJ28A-E3/52
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingCut Tape
Peak Pulse Current13.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage28 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ28A-E3/52.

Farnell
Datasheet6 pages15 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Inventory History

3 month trend:
-9.35%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.126
$ 0.126
Stock
2,575,191
1,266,424
1,266,424
Authorized Distributors
14
10
10
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
34.4 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
59 V
59 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
13.2 A
68 A
68 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ28A-E3/52.

Related Parts

Descriptions

Descriptions of Vishay SMBJ28A-E3/52 provided by its distributors.

TVS Diode Single Uni-Dir 28V 600W 2-Pin SMB T/R / TVS DIODE 28VWM 45.5VC SMB
600 W 28 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Tvs Diode, 600W, 28V, Do-214Aa, Full Reel; Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:28V; Clamping Voltage Max:45.4V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ28A-E3/52.
DIODE TVS 600W 28V UNIDIR SMB; Diode Type:TVS, Unidirectional; Voltage, Stand-off:28V; Voltage, Vbr:34.4V; Peak Pulse Power:600W; Time Measured:50ms; Operating Temperature Range:-55°C to +150°C; Case Style:SMB; No. of Pins:2; Current, Test:1mA; Max Reverse Leakage Current:1.0µA; Termination Type:SMD; Voltage, Breakdown Max:34.4V; Voltage, Breakdown Min:31.1V; Voltage, Clamping Max:45.4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ28A-E3/52.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage34.4 V
Clamping Voltage45.4 V
Current132 A
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage34.4 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current13.2 A
Manufacturer Package IdentifierSMBJ28A-E3/52
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage28 V
PackagingCut Tape
Peak Pulse Current13.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage28 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ28A-E3/52.

Farnell
Datasheet6 pages15 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Datasheet5 pages11 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Datasheet6 pages15 years ago
DigiKey
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago