STMicroelectronics SMBJ24A-TR

SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage29.5 V
Capacitance1.112 nF
Clamping Voltage50 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage28.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)24 V
Max Reverse Leakage Current200 nA
Max Surge Current16 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current80 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
Series Resistance256 mΩ
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ24A-TR.

TME
Datasheet10 pages18 years ago
Upverter
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet6 pages22 years ago
Nu Horizons
Datasheet9 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
iiiC
Datasheet10 pages18 years ago
Verical
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Inventory History

3 month trend:
+169%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.081
$ 0.081
Stock
1,302,720
5,156,353
5,156,353
Authorized Distributors
10
16
16
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
29.5 V
26.7 V
26.7 V
Clamping Voltage
50 V
38.9 V
38.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
80 A
15.4 A
15.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics SMBJ24A-TR.

Related Parts

Descriptions

Descriptions of STMicroelectronics SMBJ24A-TR provided by its distributors.

SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
Diode, TVS 600W 24V; Product Range:Transil SMBJ Series; Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Vc
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 80 / Breakdown Voltage Min. V = 26.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245
DIODE, TVS, 24V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 28.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 26.7V; Capacitance Cd @ Vr Typ: 1112pF; Clamping Voltage @ 8/20µs Max: 50V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 15.4A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BUJ; Stand-off Voltage: 24V; Test Current: 1mA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24A-TR.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage29.5 V
Capacitance1.112 nF
Clamping Voltage50 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current200 nA
Max Breakdown Voltage28.1 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation515 W
Max Repetitive Reverse Voltage (Vrrm)24 V
Max Reverse Leakage Current200 nA
Max Surge Current16 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Peak Pulse Current80 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Schedule B8541100080
Series Resistance256 mΩ
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Height2.45 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ24A-TR.

TME
Datasheet10 pages18 years ago
Upverter
Datasheet10 pages18 years ago
Farnell
Datasheet10 pages18 years ago
Datasheet6 pages22 years ago
Nu Horizons
Datasheet9 pages18 years ago
STMicroelectronics SCT
Datasheet11 pages6 years ago
iiiC
Datasheet10 pages18 years ago
Verical
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant