Littelfuse SMBJ24A

SMBJ Series 5 W 29.5 V Uni-Directional Surface Mount TVS Diode - SMB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage29.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current15.5 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage24 V
PackagingTape & Reel
Peak Pulse Current15.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Reverse Voltage24 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ24A.

Newark
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet6 pages3 years ago
LKR
Datasheet6 pages6 years ago
element14 APAC
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Inventory History

3 month trend:
+7.94%

Alternate Parts

Price @ 1000
$ 0.112
$ 0.078
$ 0.078
Stock
3,083,622
4,563,357
4,563,357
Authorized Distributors
22
16
16
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
26.7 V
26.7 V
26.7 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.5 A
15.4 A
15.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ24A.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ24A provided by its distributors.

SMBJ Series 5 W 29.5 V Uni-Directional Surface Mount TVS Diode - SMB
Tvs Diode, 600W, 24V, Unidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:24V; Clamping Voltage Vc Max:38.9V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ24A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 15.5 / Breakdown Voltage Min. V = 26.7 / Breakdown Voltage Max. V = 29.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24A.

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage26.7 V
Clamping Voltage38.9 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current1 µA
Max Breakdown Voltage29.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Max Surge Current15.5 A
Min Breakdown Voltage26.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage24 V
PackagingTape & Reel
Peak Pulse Current15.5 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage26.7 V
Reverse Standoff Voltage24 V
Reverse Voltage24 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)24 V
Dimensions
Height2.237 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ24A.

Newark
Datasheet5 pages12 years ago
Datasheet4 pages18 years ago
Datasheet6 pages3 years ago
LKR
Datasheet6 pages6 years ago
element14 APAC
Datasheet5 pages15 years ago
Farnell
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages10 years ago
DigiKey
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant