Vishay Semiconductor SMBJ20CAHE3/5B

Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage20 V
Peak Pulse Current18.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Standoff Voltage20 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ20CAHE3/5B.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.098
Stock
6,110
2,208,130
2,208,130
Authorized Distributors
0
10
10
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
22.2 V
23.4 V
23.4 V
Clamping Voltage
32.4 V
42.8 V
42.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.5 A
93 A
93 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBJ20CAHE3/5B.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor SMBJ20CAHE3/5B provided by its distributors.

Diode TVS Single Bi-Dir 20V 600W 2-Pin SMB T/R
TVS BIDIR 600W 20V 5% SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Breakdown Voltage22.2 V
Clamping Voltage32.4 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current100 A
Min Breakdown Voltage22.2 V
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage20 V
Peak Pulse Current18.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Reverse Standoff Voltage20 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBJ20CAHE3/5B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago