Diodes Inc. SMBJ18CA-13-F

SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage23.3 V
Capacitance600 pF
Clamping Voltage29.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage23.3 V
Max Operating Temperature150 °C
Max Output Current20.5 A
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current20.5 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current20.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Working Voltage18 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ18CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Inventory History

3 month trend:
+123%

Alternate Parts

Price @ 1000
$ 0.094
$ 0.144
$ 0.097
$ 0.109
$ 0.119
$ 0.107
$ 0.146
$ 0.168
$ 0.379
Stock
3,941,455
3,278,192
3,249,397
1,065,408
279,796
520,328
113,192
268,043
1,426
Authorized Distributors
11
10
11
20
9
14
10
9
1
Polarity
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
-
-
-
-
-
-
Number of Bidirectional Channels
1
1
-
1
-
1
-
1
-
Breakdown Voltage
23.3 V
22.1 V
20 V
20 V
20 V
23.3 V
21.1 V
20 V
20 V
Clamping Voltage
29.2 V
39.3 V
29.2 V
29.2 V
29.2 V
29.2 V
29.2 V
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
600 W
600 W
600 W
600 W
600 W
600 W
600 W
Peak Pulse Current
20.5 A
102 A
20.5 A
20.6 A
20.5 A
20.5 A
21.5 A
20.55 A
20.5 A

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. SMBJ18CA-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. SMBJ18CA-13-F provided by its distributors.

SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
PROTECTION TVS BIDIRECTIONAL SMB 600W 18.0V ROHS 3K
600W Surface Mount Transient Voltage Suppressor, 5µA, 18V
Diodes Inc SCT
TVS DIODE, 600W, 18V, BIDIR, SMB;
Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:18V; Clamping Voltage Max:29.2V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:20V; Maximum Breakdown Voltage:23.3V Rohs Compliant: Yes |Diodes Inc. SMBJ18CA-13-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18CA-13-F.
  • SMBJ18CA13F

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage23.3 V
Capacitance600 pF
Clamping Voltage29.2 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current5 µA
Max Breakdown Voltage23.3 V
Max Operating Temperature150 °C
Max Output Current20.5 A
Max Power Dissipation600 W
Max Reverse Leakage Current5 µA
Max Surge Current20.5 A
Min Breakdown Voltage20 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
PackagingCut Tape
Peak Pulse Current20.5 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Line ProtectionNo
Power Rating600 W
Reverse Breakdown Voltage20 V
Reverse Standoff Voltage18 V
Schedule B8541100050
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)18 V
Working Voltage18 V
Dimensions
Height2.62 mm
Length4.57 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMBJ18CA-13-F.

Newark
Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet4 pages16 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
iiiC
Datasheet5 pages14 years ago
DigiKey
Datasheet4 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant