Littelfuse SMBJ180

SMBJ Series - 600W Surface Mount TVS Diode, 180V, DO-214AA, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage201 V
Clamping Voltage306.6 V
CompositionZener
Max Breakdown Voltage232.65 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current2.1 A
Min Breakdown Voltage190.35 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage180 V
PackagingTape & Reel (TR)
Peak Pulse Current2.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage180 V
Reverse Voltage180 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)180 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ180.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
14,672
57,846
57,846
Authorized Distributors
0
8
8
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
201 V
201 V
201 V
Clamping Voltage
306.6 V
292 V
292 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.1 A
2.1 A
2.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse SMBJ180.

Related Parts

Descriptions

Descriptions of Littelfuse SMBJ180 provided by its distributors.

SMBJ Series - 600W Surface Mount TVS Diode, 180V, DO-214AA, RoHS
Littelfuse SCT
TVS Diode Single Uni-Dir 180V 600W 2-Pin SMB T/R
TVS Surf Mt DO214AA SMBJ180 / TR
French Electronic Distributor since 1988
Trans Voltage Suppressor Diode

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
MountSurface Mount
Technical
Breakdown Voltage201 V
Clamping Voltage306.6 V
CompositionZener
Max Breakdown Voltage232.65 V
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Max Surge Current2.1 A
Min Breakdown Voltage190.35 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage180 V
PackagingTape & Reel (TR)
Peak Pulse Current2.1 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Power Rating600 W
Reverse Standoff Voltage180 V
Reverse Voltage180 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)180 V
Dimensions
Height2.44 mm
Length5.59 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ180.

Littelfuse SCT
Datasheet6 pages6 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
iiiC
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant