Microchip SMBJ160CE3/TR13

Diode TVS Single Bi-Dir 160V 600W 2-Pin DO-214AA T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage287 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage178 V
Min Operating Temperature-65 °C
Peak Pulse Current2.1 A
Peak Pulse Power 600 W
Reverse Standoff Voltage160 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMBJ160CE3/TR13.

Electro Sonic
Datasheet4 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip SMBJ160CE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip SMBJ160CE3/TR13 provided by its distributors.

Diode TVS Single Bi-Dir 160V 600W 2-Pin DO-214AA T/R
Bi-Directional TVS _ SMBJ (DO-214AA)
Tvs 600W, Stand-Off Voltage = 160V, +/- 10%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ160CE3/TR13

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ160CE3-TR13
  • SMBJ160CE3TR13

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Clamping Voltage287 V
DirectionBidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current1 µA
Min Breakdown Voltage178 V
Min Operating Temperature-65 °C
Peak Pulse Current2.1 A
Peak Pulse Power 600 W
Reverse Standoff Voltage160 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Microchip SMBJ160CE3/TR13.

Electro Sonic
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements