Vishay SMBJ15CA-E3/52

SMBJ Series 600 W 24.4 V B-Directional Surface Mount TVS Diode - DO-214AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current24.6 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current24.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ15CA-E3/52.

Farnell
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Newark
Datasheet5 pages11 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Inventory History

3 month trend:
+20.08%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.118
$ 0.118
Stock
5,577,037
489,427
489,427
Authorized Distributors
15
12
12
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
24.6 A
24.6 A
24.6 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay SMBJ15CA-E3/52.

Related Parts

Descriptions

Descriptions of Vishay SMBJ15CA-E3/52 provided by its distributors.

SMBJ Series 600 W 24.4 V B-Directional Surface Mount TVS Diode - DO-214AA
DIODE, TVS, 600W, 15V, BIDIR, SMB; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:22.3A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:18.5V; Breakdown Voltage Max:18.5V; Breakover Voltage Min:16.7V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1.0µA; Stand-off Voltage:15V; Termination Type:SMD; Test Current:1mA; Time Measured:50ms
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ15CA-E3/52.
  • SMBJ15CA-E3/52..

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionBidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current1 µA
Max Breakdown Voltage18.5 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation600 W
Max Reverse Leakage Current1 µA
Max Surge Current24.6 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingCut Tape
Peak Pulse Current24.6 A
Peak Pulse Power 600 W
PolarityBidirectional
Power Dissipation600 W
Power Rating600 W
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Schedule B8541100080
TerminationSMD/SMT
Test Current1 mA
Voltage Rating (DC)15 V
Dimensions
Height2.24 mm
Length4.57 mm
Width3.94 mm

Documents

Download datasheets and manufacturer documentation for Vishay SMBJ15CA-E3/52.

Farnell
Datasheet6 pages15 years ago
Datasheet6 pages17 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet5 pages8 years ago
Datasheet5 pages7 years ago
_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Newark
Datasheet5 pages11 years ago
TME
Datasheet5 pages5 years ago
Datasheet5 pages5 years ago
Datasheet5 pages8 years ago
Future Electronics
Datasheet5 pages6 years ago
iiiC
Datasheet5 pages11 years ago
Upverter
Technical Drawing1 page13 years ago
Datasheet6 pages15 years ago
Jameco
Datasheet7 pages15 years ago
DigiKey
Datasheet6 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago