Fairchild Semiconductor SMBJ15A

Diode Transient Voltage Suppressor Single Uni Directional 15 Volt 600W 2-Pin DO-214AA Tape and Reel

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
SMBJ15A 69,000 Buy Now »
USD
0.067
SMBJ15A 6,000 Buy Now »
USD
0.070
SMBJ15A 3,591 Buy Now »
USD
0.135 0.082 0.082
SMBJ15A 348,000 Buy Now »
USD
0.090
Arrow 2
SMBJ15A**MULT1 3,591 Buy Now »
USD
0.231 0.198 0.135 0.082 0.082
SMBJ15A 69,000 Buy Now »
USD
0.069
Avnet
SMBJ15A 714 Buy Now »
USD
0.154 0.150 0.121 0.121 0.121
Digi-Key 3
SMBJ15AFSCT-ND 11,151 Buy Now »
USD
0.440 0.330 0.206 0.108 0.108
SMBJ15AFSDKR-ND 11,151 Buy Now »
USD
0.440 0.330 0.206 0.108 0.108
SMBJ15AFSTR-ND 9,000 Buy Now »
USD
0.089
Newark 2
58K9535 1,866 Buy Now »
USD
0.420 0.298 0.137 0.105 0.105
67R2139 9,000 Buy Now »
USD
0.077
Mouser
512-SMBJ15A 9,018 Buy Now »
USD
0.420 0.297 0.137 0.105 0.081
Rochester Electronics
SMBJ15A 80,860 Buy Now »
USD
0.090 0.090 0.080 0.070 0.070
Future Electronics
SMBJ15A 0 ··
USD
0.087 0.087 0.087 0.086 0.086
Farnell 2
1017828 3,264 Buy Now »
GBP
0.288 0.280 0.260 0.231
2370934 9,000 Buy Now »
GBP
0.230
element14 APAC 3
1017828 3,437 Buy Now »
SGD
0.680 0.481 0.222 0.170 0.131
1562401 0 ··
SGD
535.30 529.89 529.89 529.89 529.89
2370934 9,000 Buy Now »
SGD
0.588
RS Components
7613732 1,650 Buy Now »
GBP
0.145 0.066 0.046
Avnet Europe
SMBJ15A 0 ··
EUR
0.065
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S425200311756 573 Buy Now »
JPY
31.20 18.50 18.50
C1S226600550512 69,000 Buy Now »
JPY
8.02
Jameco
1078619 65,550 Buy Now »
USD
0.150
STLAA.com
SMBJ15A 2,520 ··
Abacus Technologies
SMBJ15A 99,738 ··
Area51
SMBJ15A 4,850 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
SMBJ15A Contact ··

Descriptions

Diode TVS Single Uni-Dir 15V 600W 2-Pin SMBJ T/R
Chip One Stop Japan
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMBJ T/R
Verical
TVS DIODE, FULL REEL
Farnell
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Package/Case:DO-214; Breakdown Voltage, Vbr:16.7V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:24.6A ;RoHS Compliant: Yes
Newark
TVS DIODE, FULL REEL
element14 APAC
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
Future Electronics
Diode Transient Voltage Suppressor Single Uni Directional 15 Volt 600W 2-Pin DO-214AA Tape and Reel
Jameco
15V, 600W UNIDI TVS, SMB
Avnet
Diode TVS Uni-Dir 15V 600W DO214AA
RS Components
TVS DIODE 15VWM 24.4VC SMB
Digi-Key

Technical Specifications

Power Rating 600 W
Lead-Free Status Lead Free
Case / Package / Footprint DO-214
Power Dissipation 600 W
Breakdown Voltage 18.5 V
REACH SVHC Compliance No SVHC
Number of Pins 2
Packaging Cut Tape (CT)
Lifecycle Status Active
RoHS Compliant
Size-Height 2.438 mm
Voltage Rating (DC) 15 V
Mounting Type Surface Mount
Size-Length 4.699 mm
Size-Width 3.937 mm

Documents

Farnell
Datasheet 4 pages 13 years ago
Datasheet 8 pages 7 years ago
Fairchild Semiconductor
Datasheet
Technical Drawing 1 page 8 years ago
element14
Datasheet 4 pages 13 years ago
element14 APAC
Datasheet
Datasheet
Datasheet
Datasheet
Datasheet
Newark
Datasheet 4 pages 13 years ago
_crawl Avnet
Datasheet 4 pages 13 years ago
Jameco
Datasheet 5 pages 8 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 3 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 4 pages 2 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

FAIRCHILD SMBJ15A
FSC SMBJ15A
FAIR SMBJ15A
QTC SMBJ15A
FAI SMBJ15A
FAIRCHIL SMBJ15A
FAIRCHILD SEMI SMBJ15A
FCS SMBJ15A
QT OPTO SMBJ15A
FAIRCH SMBJ15A
SPT SMBJ15A
FAIRCHILD SEMICONDUCTOR CORP SMBJ15A
FAIRCHI SMBJ15A
FAIRC SMBJ15A
FARICHILD SMBJ15A
FAIRCHLD SMBJ15A
FCH SMBJ15A
FARA SMBJ15A
FDS SMBJ15A
FAIRCHILD SEMICONDUC SMBJ15A
NSC/FSC SMBJ15A
SIGNAL PROCESSING TECHNOLOGIES SMBJ15A
FAIRCHILD SEMIC SMBJ15A
OTHER SMBJ15A
FAIRCHICD SMBJ15A

Search for other parts like SMBJ15 »