Vishay Semiconductor SMBG5.0AHE3/5B

Transient Suppressor Diode, single, unidirectional, 5V V(Rwm), do-215Aa |Vishay SMBG5.0AHE3/5B

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Max Surge Current65.2 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage5 V
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBG5.0AHE3/5B.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.283
Stock
19,383
155,127
155,127
Authorized Distributors
3
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.4 V
6.4 V
6.4 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
65.2 A
65.2 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBG5.0AHE3/5B.

Descriptions

Descriptions of Vishay Semiconductor SMBG5.0AHE3/5B provided by its distributors.

Transient Suppressor Diode,single,unidirectional,5V V(Rwm),do-215Aa |Vishay SMBG5.0AHE3/5B
Diode TVS Single Uni-Dir 5V 600W 2-Pin SMBG T/R
600W,5.0V 5%,UNIDIR,SMB TVS
600W 5.0VWM 5% UNI DO215AA

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current800 µA
Max Surge Current65.2 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Unidirectional Channels1
Operating Supply Voltage5 V
Peak Pulse Current65.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Test Current10 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBG5.0AHE3/5B.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago