Vishay Semiconductor SMBG33-E3/52

Tvs Unidir 600W 33V 10% Smb
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage44.9 V
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33 V
Peak Pulse Current10.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBG33-E3/52.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor SMBG33-E3/52.

Descriptions

Descriptions of Vishay Semiconductor SMBG33-E3/52 provided by its distributors.

TVS UNIDIR 600W 33V 10% SMB

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBG33E3/52

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage59 V
CompositionZener
DirectionUnidirectional
Leakage Current1 µA
Max Breakdown Voltage44.9 V
Max Operating Temperature150 °C
Max Surge Current100 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage33 V
Peak Pulse Current10.2 A
Peak Pulse Power 600 W
PolarityUnidirectional
Power Dissipation600 W
Power Line ProtectionNo
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor SMBG33-E3/52.

Future Electronics
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago